



70313-4034 | |
|---|---|
DigiKey Part Number | 5581-70313-4034TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70313-4034 |
Description | CONN SOCKET 16-18AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,90400 Kč | 69,04 Kč |
| 50 | 5,87300 Kč | 293,65 Kč |
| 100 | 4,99310 Kč | 499,31 Kč |
| 500 | 4,24368 Kč | 2 121,84 Kč |
| Unit Price without VAT: | 6,90400 Kč |
|---|---|
| Unit Price with VAT: | 8,35384 Kč |



