



70278-9125 | |
|---|---|
DigiKey Part Number | 5395-70278-9125TR-ND - Tape & Reel (TR) 5395-70278-9125CT-ND - Cut Tape (CT) 5395-70278-9125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70278-9125 |
Description | HIGH POWER SUPPLY UNIT (HPSU) CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 36;14 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Read Out | Dual | |
Features | Board Guide | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 173,25135 Kč | 34 650,27 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |







