
PHV12-1.0K5000NR | |
|---|---|
DigiKey Part Number | 2277-PHV12-1.0K5000NR-ND |
Manufacturer | |
Manufacturer Product Number | PHV12-1.0K5000NR |
Description | DC DC CONVERTER -1000V 5W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -1000V 5mA 10.8V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -10°C ~ 50°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 323,68000 Kč | 7 323,68 Kč |
| 8 | 6 972,25500 Kč | 55 778,04 Kč |
| 12 | 6 905,56000 Kč | 82 866,72 Kč |
| 28 | 6 768,12786 Kč | 189 507,58 Kč |
| Unit Price without VAT: | 7 323,68000 Kč |
|---|---|
| Unit Price with VAT: | 8 861,65280 Kč |


