High Voltage - Non-Isolated Module DC DC Converter 1 Output -1000V 1mA 11.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10N

DigiKey Part Number
1470-3246-ND
Manufacturer
Manufacturer Product Number
C10N
Description
DC DC CONVERTER -1000V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -1000V 1mA 11.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
C10N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1mA
Mfr
Power (Watts)
1 W
Series
Applications
ITE (Commercial)
Packaging
Box
Features
SCP
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
High Voltage - Non-Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-DIP Module
Voltage - Input (Min)
11.5V
Size / Dimension
1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm)
Voltage - Input (Max)
16V
Standard Number
62368-1
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 868,10000 Kč5 868,10 Kč
55 780,16200 Kč28 900,81 Kč
105 692,15900 Kč56 921,59 Kč
254 796,59840 Kč119 914,96 Kč
1004 643,51660 Kč464 351,66 Kč
Manufacturers Standard Package
Unit Price without VAT:5 868,10000 Kč
Unit Price with VAT:7 100,40100 Kč