
BLC12-05S120 | |
---|---|
DigiKey Part Number | 2277-BLC12-05S120-ND |
Manufacturer | |
Manufacturer Product Number | BLC12-05S120 |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 7 Leads | |
Size / Dimension | 0.91" L x 0.83" W x 0.39" H (23.2mm x 21.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 603,03000 Kč | 603,03 Kč |
5 | 580,65800 Kč | 2 903,29 Kč |
10 | 571,24200 Kč | 5 712,42 Kč |
45 | 551,29133 Kč | 24 808,11 Kč |
90 | 542,31600 Kč | 48 808,44 Kč |
135 | 537,12704 Kč | 72 512,15 Kč |
270 | 528,36452 Kč | 142 658,42 Kč |
Unit Price without VAT: | 603,03000 Kč |
---|---|
Unit Price with VAT: | 729,66630 Kč |