SPE403 1NH1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPE404 0101000

DigiKey Part Number
135-SPE4040101000-ND
Manufacturer
Manufacturer Product Number
SPE404 0101000
Description
CABLE 2COND 22AWG BLK SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyurethane (PUR)
Grade
-
Qualification
-
Shield Material
Aluminum, Polyester; Copper, Tinned
Shield Coverage
100%, 80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00085,85709 Kč85 857,09 Kč
2 00081,46551 Kč162 931,02 Kč
Manufacturers Standard Package
Unit Price without VAT:85,85709 Kč
Unit Price with VAT:103,88708 Kč