



25481 BK005 | |
|---|---|
DigiKey Part Number | 25481BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25481 BK005 |
Description | CABLE 2COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.172" (4.37mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 69,29340 Kč | 6 929,34 Kč |
| 200 | 65,88750 Kč | 13 177,50 Kč |
| 300 | 63,95920 Kč | 19 187,76 Kč |
| 500 | 61,59596 Kč | 30 797,98 Kč |
| 700 | 60,07827 Kč | 42 054,79 Kč |
| 1 000 | 58,50127 Kč | 58 501,27 Kč |
| Unit Price without VAT: | 69,29340 Kč |
|---|---|
| Unit Price with VAT: | 83,84501 Kč |



