
25481 BK199 | |
|---|---|
DigiKey Part Number | 25481BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25481 BK199 |
Description | CABLE 2COND 22AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993, UL Style 20668 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.172" (4.37mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 5 | 123,51000 Kč | 617,55 Kč |
| 10 | 117,58900 Kč | 1 175,89 Kč |
| 25 | 110,15560 Kč | 2 753,89 Kč |
| 50 | 104,80520 Kč | 5 240,26 Kč |
| 100 | 99,67330 Kč | 9 967,33 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |


