




RVAMJKSME-S1 | |
|---|---|
DigiKey Part Number | BEL1451-ND |
Manufacturer | |
Manufacturer Product Number | RVAMJKSME-S1 |
Description | REVCONN 10GX JACK METAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Gray | |
Interior Housing Color | White | |
Exterior Contact Material | Copper Clad | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | 10G Base-T | |
Features | Shielded | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,56000 Kč | 714,56 Kč |
| 10 | 607,24100 Kč | 6 072,41 Kč |
| 25 | 569,23040 Kč | 14 230,76 Kč |
| 50 | 542,07180 Kč | 27 103,59 Kč |
| 100 | 516,22110 Kč | 51 622,11 Kč |
| 250 | 483,93924 Kč | 120 984,81 Kč |
| Unit Price without VAT: | 714,56000 Kč |
|---|---|
| Unit Price with VAT: | 864,61760 Kč |


