




RVAFPUBK-S1 | |
|---|---|
DigiKey Part Number | BEL1450-ND |
Manufacturer | |
Manufacturer Product Number | RVAFPUBK-S1 |
Description | REVCONN 10GX PLUG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Gray | |
Interior Housing Color | White | |
Exterior Contact Material | Copper Clad | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | 10G Base-T | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,27000 Kč | 401,27 Kč |
| 10 | 340,94500 Kč | 3 409,45 Kč |
| 25 | 319,58960 Kč | 7 989,74 Kč |
| 50 | 304,33660 Kč | 15 216,83 Kč |
| 100 | 289,81860 Kč | 28 981,86 Kč |
| 250 | 271,68892 Kč | 67 922,23 Kč |
| 500 | 258,73694 Kč | 129 368,47 Kč |
| Unit Price without VAT: | 401,27000 Kč |
|---|---|
| Unit Price with VAT: | 485,53670 Kč |





