RV6MJKSME-B24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV6MJKSME-B24

DigiKey Part Number
BEL28990-ND
Manufacturer
Manufacturer Product Number
RV6MJKSME-B24
Description
REVCONN CAT6+ JACK METAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
Zinc Alloy
Interior Housing Material
Zinc Alloy
Exterior Housing Color
Silver
Interior Housing Color
Silver
Exterior Contact Material
Copper Clad
Interior Contact Material
Copper Alloy
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Specifications
1G Base-T
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 702,26000 Kč6 702,26 Kč
105 697,88000 Kč56 978,80 Kč
255 443,77040 Kč136 094,26 Kč
Manufacturers Standard Package
Unit Price without VAT:6 702,26000 Kč
Unit Price with VAT:8 109,73460 Kč