C601108025 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 8,46625 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 28
Unit Price: 9,07000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 150
Unit Price: 11,27000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 18
Unit Price: 16,68000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 13,07000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 27,72300 Kč
Datasheet
C601108004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C601108025

DigiKey Part Number
BEL26938-ND
Manufacturer
Manufacturer Product Number
C601108025
Description
PATCHCORD BCAT6+ CMR GRY 25FT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1618,87000 Kč618,87 Kč
10525,97600 Kč5 259,76 Kč
25493,04160 Kč12 326,04 Kč
50469,51600 Kč23 475,80 Kč
100447,12090 Kč44 712,09 Kč
250419,16108 Kč104 790,27 Kč
500401,61800 Kč200 809,00 Kč
Manufacturers Standard Package
Unit Price without VAT:618,87000 Kč
Unit Price with VAT:748,83270 Kč