C601107010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 206,47000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 33
Unit Price: 167,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 205,22000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 83
Unit Price: 187,70000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C601107010

DigiKey Part Number
BEL27176-ND
Manufacturer
Manufacturer Product Number
C601107010
Description
PATCHCORD BCAT6+ CMR PUR 10FT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Purple
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH10PLStarTech.com105214-C6PATCH10PL-ND206,47000 KčParametric Equivalent
N201-010-PUEaton Tripp Lite33TL958-ND167,68000 KčParametric Equivalent
N6PAT10PLSStarTech.com55214-N6PAT10PLS-ND205,22000 KčParametric Equivalent
N6PATCH10PLStarTech.com835214-N6PATCH10PL-ND187,70000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1420,86000 Kč420,86 Kč
Manufacturers Standard Package
Unit Price without VAT:420,86000 Kč
Unit Price with VAT:509,24060 Kč