Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m)
Belden, Inc. Bonded-Pair Modular Cords | Datasheet Preview

C601106010

DigiKey Part Number
BEL1448-10-ND
Manufacturer
Manufacturer Product Number
C601106010
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
-
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1423,74000 Kč423,74 Kč
10360,15800 Kč3 601,58 Kč
25337,61440 Kč8 440,36 Kč
50321,50040 Kč16 075,02 Kč
100306,16130 Kč30 616,13 Kč
250287,01076 Kč71 752,69 Kč
500273,32928 Kč136 664,64 Kč
Manufacturers Standard Package
Unit Price without VAT:423,74000 Kč
Unit Price with VAT:512,72540 Kč