Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m)
Belden, Inc. Bonded-Pair Modular Cords | Datasheet Preview

C601106007

DigiKey Part Number
BEL1447-7-ND
Manufacturer
Manufacturer Product Number
C601106007
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
-
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1385,73000 Kč385,73 Kč
10327,90500 Kč3 279,05 Kč
25307,36040 Kč7 684,01 Kč
50292,69120 Kč14 634,56 Kč
100278,72750 Kč27 872,75 Kč
250261,29156 Kč65 322,89 Kč
500248,83554 Kč124 417,77 Kč
Manufacturers Standard Package
Unit Price without VAT:385,73000 Kč
Unit Price with VAT:466,73330 Kč