




AX101321 | |
|---|---|
DigiKey Part Number | BEL1440-ND |
Manufacturer | |
Manufacturer Product Number | AX101321 |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | T-Bar | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Plastic | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,54000 Kč | 318,54 Kč |
| 10 | 270,72700 Kč | 2 707,27 Kč |
| 25 | 253,77360 Kč | 6 344,34 Kč |
| 50 | 241,66180 Kč | 12 083,09 Kč |
| 100 | 230,12970 Kč | 23 012,97 Kč |
| 250 | 225,37824 Kč | 56 344,56 Kč |
| Unit Price without VAT: | 318,54000 Kč |
|---|---|
| Unit Price with VAT: | 385,43340 Kč |





