




AX101310 | |
|---|---|
DigiKey Part Number | BEL1439-ND |
Manufacturer | |
Manufacturer Product Number | AX101310 |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | T-Bar | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Plastic | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,96000 Kč | 259,96 Kč |
| 10 | 220,94100 Kč | 2 209,41 Kč |
| 25 | 207,10760 Kč | 5 177,69 Kč |
| 50 | 197,21740 Kč | 9 860,87 Kč |
| 100 | 187,80400 Kč | 18 780,40 Kč |
| 250 | 176,05312 Kč | 44 013,28 Kč |
| 500 | 167,65770 Kč | 83 828,85 Kč |
| 1 000 | 159,66543 Kč | 159 665,43 Kč |
| Unit Price without VAT: | 259,96000 Kč |
|---|---|
| Unit Price with VAT: | 314,55160 Kč |



