28 AWG Hook-Up Wire 7/36 Black 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9986 0101000

DigiKey Part Number
BEL1811-1000-ND
Manufacturer
Manufacturer Product Number
9986 0101000
Description
HOOK-UP STRND 28AWG BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Black 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00011,82733 Kč11 827,33 Kč
2 00011,24086 Kč22 481,72 Kč
3 00010,90874 Kč32 726,22 Kč
5 00010,50160 Kč52 508,00 Kč
7 00010,24003 Kč71 680,21 Kč
10 0009,96838 Kč99 683,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,82733 Kč
Unit Price with VAT:14,31107 Kč