28 AWG Hook-Up Wire 7/36 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9986 002100

DigiKey Part Number
BEL3815-100-ND
Manufacturer
Manufacturer Product Number
9986 002100
Description
HOOK-UP STRND 28AWG RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 127,10000 Kč2 127,10 Kč
22 024,20500 Kč4 048,41 Kč
31 966,04333 Kč5 898,13 Kč
51 894,73400 Kč9 473,67 Kč
71 848,99429 Kč12 942,96 Kč
101 801,48100 Kč18 014,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 127,10000 Kč
Unit Price with VAT:2 573,79100 Kč