
9946 060100 | |
|---|---|
DigiKey Part Number | BEL1429-100-ND |
Manufacturer | |
Manufacturer Product Number | 9946 060100 |
Description | CABLE 10COND 22AWG CHROME SHD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 159,06000 Kč | 15 906,00 Kč |
| 200 | 151,15080 Kč | 30 230,16 Kč |
| 300 | 146,67307 Kč | 44 001,92 Kč |
| 500 | 141,18240 Kč | 70 591,20 Kč |
| 700 | 137,65446 Kč | 96 358,12 Kč |
| 1 000 | 133,98981 Kč | 133 989,81 Kč |
| Unit Price without VAT: | 159,06000 Kč |
|---|---|
| Unit Price with VAT: | 192,46260 Kč |





