MFG_9937-060500.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9937 060100

DigiKey Part Number
BEL6043-100-ND
Manufacturer
Manufacturer Product Number
9937 060100
Description
CABLE 25COND 24AWG CHRM SHD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.445" (11.30mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
UL Style 2919
Features
Drain Wire
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0490" (1.245mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100339,46240 Kč33 946,24 Kč
Manufacturers Standard Package
Unit Price without VAT:339,46240 Kč
Unit Price with VAT:410,74950 Kč