White Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9919 009100

DigiKey Part Number
BEL1759-100-ND
Manufacturer
Manufacturer Product Number
9919 009100
Description
HOOK-UP STRND 20AWG WHT 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 261,07000 Kč3 261,07 Kč
23 102,56000 Kč6 205,12 Kč
33 012,95667 Kč9 038,87 Kč
52 903,04800 Kč14 515,24 Kč
72 832,51857 Kč19 827,63 Kč
102 759,27600 Kč27 592,76 Kč
252 578,10280 Kč64 452,57 Kč
502 447,39500 Kč122 369,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 261,07000 Kč
Unit Price with VAT:3 945,89470 Kč