Yellow Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9919 004100

DigiKey Part Number
BEL3768-100-ND
Manufacturer
Manufacturer Product Number
9919 004100
Description
HOOK-UP STRND 20AWG YLW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10031,96020 Kč3 196,02 Kč
20030,40145 Kč6 080,29 Kč
30029,52053 Kč8 856,16 Kč
50028,44024 Kč14 220,12 Kč
70027,74691 Kč19 422,84 Kč
1 00027,02652 Kč27 026,52 Kč
2 50025,24459 Kč63 111,47 Kč
5 00023,95894 Kč119 794,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,96020 Kč
Unit Price with VAT:38,67184 Kč