8 (4 Pair) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9806 060100

DigiKey Part Number
BEL1884-100-ND
Manufacturer
Manufacturer Product Number
9806 060100
Description
MULTI-PAIR 8COND 28AWG CHROME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.237" (6.02mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
UL Style 2960
Features
Drain Wire
Operating Temperature
-20°C ~ 60°C
Usage
Computer
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100140,01410 Kč14 001,41 Kč
200133,06440 Kč26 612,88 Kč
300129,13123 Kč38 739,37 Kč
500124,30740 Kč62 153,70 Kč
700121,20770 Kč84 845,39 Kč
1 000117,98862 Kč117 988,62 Kč
Manufacturers Standard Package
Unit Price without VAT:140,01410 Kč
Unit Price with VAT:169,41706 Kč