
9774 060100 | |
---|---|
DigiKey Part Number | BEL1881-100-ND |
Manufacturer | |
Manufacturer Product Number | 9774 060100 |
Description | MULTI-PAIR 12COND 18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.560" (14.22mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0520" (1.321mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 325,96030 Kč | 32 596,03 Kč |
200 | 309,58485 Kč | 61 916,97 Kč |
300 | 300,31097 Kč | 90 093,29 Kč |
500 | 288,93626 Kč | 144 468,13 Kč |
700 | 284,19143 Kč | 198 934,00 Kč |
Unit Price without VAT: | 325,96030 Kč |
---|---|
Unit Price with VAT: | 394,41196 Kč |