9613 060100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9613 060100

DigiKey Part Number
BEL1874-100-ND
Manufacturer
Manufacturer Product Number
9613 060100
Description
CABLE 8CON 24AWG CHROME SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
-
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100153,96700 Kč15 396,70 Kč
200146,31515 Kč29 263,03 Kč
300141,98283 Kč42 594,85 Kč
500136,66980 Kč68 334,90 Kč
700133,25666 Kč93 279,66 Kč
1 000129,71174 Kč129 711,74 Kč
Manufacturers Standard Package
Unit Price without VAT:153,96700 Kč
Unit Price with VAT:186,30007 Kč