



25098 BK005 | |
|---|---|
DigiKey Part Number | 25098BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25098 BK005 |
Description | CABLE 8COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 120,78470 Kč | 12 078,47 Kč |
| 200 | 114,80235 Kč | 22 960,47 Kč |
| 300 | 111,41540 Kč | 33 424,62 Kč |
| 500 | 107,26282 Kč | 53 631,41 Kč |
| 700 | 104,59524 Kč | 73 216,67 Kč |
| 1 000 | 101,82350 Kč | 101 823,50 Kč |
| Unit Price without VAT: | 120,78470 Kč |
|---|---|
| Unit Price with VAT: | 146,14949 Kč |


