
9545 060100 | |
|---|---|
DigiKey Part Number | BEL1868-100-ND |
Manufacturer | |
Manufacturer Product Number | 9545 060100 |
Description | CABLE 40COND 24AWG CHROME SHD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 40 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 479,21430 Kč | 47 921,43 Kč |
| Unit Price without VAT: | 479,21430 Kč |
|---|---|
| Unit Price with VAT: | 579,84930 Kč |




