30 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9544 060100

DigiKey Part Number
BEL1867-100-ND
Manufacturer
Manufacturer Product Number
9544 060100
Description
CABLE 30COND 24AWG CHROME SHD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
30 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
30
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.380" (9.65mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100366,23870 Kč36 623,87 Kč
Manufacturers Standard Package
Unit Price without VAT:366,23870 Kč
Unit Price with VAT:443,14883 Kč