
9492 0602500 | |
|---|---|
DigiKey Part Number | BEL3157-2500-ND 135-94920602500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9492 0602500 |
Description | CABLE 3COND 20AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 (1 Triad) Conductor Multi-Conductor Cable Chrome 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad) | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | - | |
Length | 2500' (762.0m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,83000 Kč | 104,83 Kč |
| 5 | 93,67200 Kč | 468,36 Kč |
| 10 | 89,18900 Kč | 891,89 Kč |
| 25 | 83,56840 Kč | 2 089,21 Kč |
| 50 | 79,51840 Kč | 3 975,92 Kč |
| 100 | 75,63480 Kč | 7 563,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,62444 Kč | 109 061,10 Kč |
| Unit Price without VAT: | 104,83000 Kč |
|---|---|
| Unit Price with VAT: | 126,84430 Kč |








