
9431 060100 | |
|---|---|
DigiKey Part Number | BEL1541-100-ND |
Manufacturer | |
Manufacturer Product Number | 9431 060100 |
Description | CABLE 20COND 22AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.345" (8.76mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2576 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 218,21060 Kč | 21 821,06 Kč |
| 200 | 207,31200 Kč | 41 462,40 Kč |
| 300 | 201,14257 Kč | 60 342,77 Kč |
| 500 | 193,57622 Kč | 96 788,11 Kč |
| 700 | 188,71416 Kč | 132 099,91 Kč |
| 1 000 | 184,50578 Kč | 184 505,78 Kč |
| Unit Price without VAT: | 218,21060 Kč |
|---|---|
| Unit Price with VAT: | 264,03483 Kč |





