
9421 060500 | |
|---|---|
DigiKey Part Number | BEL1165-500-ND |
Manufacturer | |
Manufacturer Product Number | 9421 060500 |
Description | CABLE 8COND 22AWG CHROME 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Chrome 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 907,25000 Kč | 28 907,25 Kč |
| 2 | 27 463,73000 Kč | 54 927,46 Kč |
| 3 | 26 646,50000 Kč | 79 939,50 Kč |
| 5 | 25 644,14600 Kč | 128 220,73 Kč |
| 7 | 25 000,19571 Kč | 175 001,37 Kč |
| Unit Price without VAT: | 28 907,25000 Kč |
|---|---|
| Unit Price with VAT: | 34 977,77250 Kč |


