
9421 060100 | |
|---|---|
DigiKey Part Number | BEL1539-100-ND |
Manufacturer | |
Manufacturer Product Number | 9421 060100 |
Description | CABLE 8COND 22AWG CHROME 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2576 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 642,64000 Kč | 7 642,64 Kč |
| 2 | 7 267,72500 Kč | 14 535,45 Kč |
| 3 | 7 055,53667 Kč | 21 166,61 Kč |
| 5 | 6 795,37200 Kč | 33 976,86 Kč |
| 7 | 6 790,36286 Kč | 47 532,54 Kč |
| Unit Price without VAT: | 7 642,64000 Kč |
|---|---|
| Unit Price with VAT: | 9 247,59440 Kč |











