4 Conductor Multi-Conductor Cable Chrome 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9418 060U1000

DigiKey Part Number
BEL1927-1000-ND
Manufacturer
Manufacturer Product Number
9418 060U1000
Description
CABLE 4COND 18AWG CHRM SHD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Chrome 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00064,27404 Kč64 274,04 Kč
Manufacturers Standard Package
Unit Price without VAT:64,27404 Kč
Unit Price with VAT:77,77159 Kč