
9407 060U1000 | |
|---|---|
DigiKey Part Number | BEL1462-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9407 060U1000 |
Description | CABLE 2COND 22AWG CHROMEE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,93469 Kč | 27 934,69 Kč |
| Unit Price without VAT: | 27,93469 Kč |
|---|---|
| Unit Price with VAT: | 33,80097 Kč |



