
9363 060U500 | |
|---|---|
DigiKey Part Number | BEL1156-500-ND |
Manufacturer | |
Manufacturer Product Number | 9363 060U500 |
Description | MULTI-PAIR 3CON 22AWG CHROM 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1.5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 655,19000 Kč | 21 655,19 Kč |
| 2 | 20 578,37500 Kč | 41 156,75 Kč |
| 3 | 19 968,80333 Kč | 59 906,41 Kč |
| 5 | 19 221,17600 Kč | 96 105,88 Kč |
| 7 | 18 740,90571 Kč | 131 186,34 Kč |
| 10 | 18 242,01400 Kč | 182 420,14 Kč |
| Unit Price without VAT: | 21 655,19000 Kč |
|---|---|
| Unit Price with VAT: | 26 202,77990 Kč |


