
9322 060U500 | |
|---|---|
DigiKey Part Number | BEL1155-500-ND |
Manufacturer | |
Manufacturer Product Number | 9322 060U500 |
Description | CABLE 2CON 22AWG CHROM SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Box | Jacket Color Chrome |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.201" (5.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 223,95000 Kč | 18 223,95 Kč |
| 2 | 17 319,86500 Kč | 34 639,73 Kč |
| 3 | 17 264,11333 Kč | 51 792,34 Kč |
| Unit Price without VAT: | 18 223,95000 Kč |
|---|---|
| Unit Price with VAT: | 22 050,97950 Kč |





