
881802 SL002 | |
|---|---|
DigiKey Part Number | 881802SL002-ND |
Manufacturer | |
Manufacturer Product Number | 881802 SL002 |
Description | CABLE 2COND 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.222" (5.64mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 987,98000 Kč | 8 987,98 Kč |
| 2 | 8 546,08000 Kč | 17 092,16 Kč |
| 3 | 8 296,03000 Kč | 24 888,09 Kč |
| 5 | 8 080,53400 Kč | 40 402,67 Kč |
| Unit Price without VAT: | 8 987,98000 Kč |
|---|---|
| Unit Price with VAT: | 10 875,45580 Kč |



