2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881802 SL001

DigiKey Part Number
881802SL001-ND
Manufacturer
Manufacturer Product Number
881802 SL001
Description
CABLE 2COND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.222" (5.64mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 500,38000 Kč14 500,38 Kč
213 783,29500 Kč27 566,59 Kč
313 500,87333 Kč40 502,62 Kč
Manufacturers Standard Package
Unit Price without VAT:14 500,38000 Kč
Unit Price with VAT:17 545,45980 Kč
Alternate Length
CABLE 2COND 18AWG SLATE 100'
In-Stock: 35
Unit Price: 2 430,73000 Kč
CABLE 2COND 18AWG SLATE 500'
In-Stock: 3
Unit Price: 8 988,19000 Kč