
9318 060U1000 | |
|---|---|
DigiKey Part Number | BEL1460-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9318 060U1000 |
Description | CABLE 2COND 18AWG CHRM SHD 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Box | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.233" (5.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61 101,61000 Kč | 61 101,61 Kč |
| Unit Price without VAT: | 61 101,61000 Kč |
|---|---|
| Unit Price with VAT: | 73 932,94810 Kč |



