
9318 06010000 | |
|---|---|
DigiKey Part Number | BEL3513-10000-ND |
Manufacturer | |
Manufacturer Product Number | 9318 06010000 |
Description | CABLE 2COND 18AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Chrome 18 AWG Foil 10000' (3048.0m) |
Datasheet | Datasheet |
Category | Length 10000' (3048.0m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 (1 Pair) | Usage Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.233" (5.92mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 000 | 61,10088 Kč | 611 008,80 Kč |
| Unit Price without VAT: | 61,10088 Kč |
|---|---|
| Unit Price with VAT: | 73,93206 Kč |




