
9260 060100 | |
|---|---|
DigiKey Part Number | BEL1538-100-ND |
Manufacturer | |
Manufacturer Product Number | 9260 060100 |
Description | CABLE 6CON 20AWG CHROM SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Chrome 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.305" (7.75mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 910,87000 Kč | 25 910,87 Kč |
| 2 | 24 619,24000 Kč | 49 238,48 Kč |
| 3 | 23 887,89000 Kč | 71 663,67 Kč |
| 5 | 22 990,97800 Kč | 114 954,89 Kč |
| 7 | 22 414,91143 Kč | 156 904,38 Kč |
| Unit Price without VAT: | 25 910,87000 Kč |
|---|---|
| Unit Price with VAT: | 31 352,15270 Kč |


