
9445 060100 | |
|---|---|
DigiKey Part Number | BEL1168-100-ND |
Manufacturer | |
Manufacturer Product Number | 9445 060100 |
Description | CABLE 5COND 20AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Chrome 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.239" (6.07mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,60220 Kč | 7 360,22 Kč |
| 200 | 69,98005 Kč | 13 996,01 Kč |
| 300 | 67,93063 Kč | 20 379,19 Kč |
| 500 | 65,41842 Kč | 32 709,21 Kč |
| 700 | 63,80453 Kč | 44 663,17 Kč |
| 1 000 | 62,12846 Kč | 62 128,46 Kč |
| Unit Price without VAT: | 73,60220 Kč |
|---|---|
| Unit Price with VAT: | 89,05866 Kč |


