4 (2 Pair Twisted) Conductor Multi-Pair Cable Red 24 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89842 002500

DigiKey Part Number
BEL5622-500-ND
Manufacturer
Manufacturer Product Number
89842 002500
Description
MULTI-PAIR 4COND 24AWG RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Red 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.305" (7.75mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Red
Ratings
UL Style CMP
Features
Drain Wire
Voltage
300 V
Operating Temperature
-70°C ~ 150°C
Usage
Computer
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Foam Fluorinated Ethylene-Propylene (FFEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
500294,33148 Kč147 165,74 Kč
Manufacturers Standard Package
Unit Price without VAT:294,33148 Kč
Unit Price with VAT:356,14109 Kč