4 (2 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82842 877500

DigiKey Part Number
BEL5393-500-ND
Manufacturer
Manufacturer Product Number
82842 877500
Description
MULTI-PAIR 4COND 24AWG NAT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.273" (6.93mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Computer
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Foam Fluorinated Ethylene-Propylene (FFEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
500187,21354 Kč93 606,77 Kč
Manufacturers Standard Package
Unit Price without VAT:187,21354 Kč
Unit Price with VAT:226,52838 Kč