
89740 002100 | |
|---|---|
DigiKey Part Number | BEL5620-100-ND |
Manufacturer | |
Manufacturer Product Number | 89740 002100 |
Description | CABLE 2COND 18AWG RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.132" (3.35mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | UL Style CMP | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0090" (0.229mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 132,61290 Kč | 13 261,29 Kč |
| 200 | 126,04050 Kč | 25 208,10 Kč |
| 300 | 122,31823 Kč | 36 695,47 Kč |
| 500 | 117,75552 Kč | 58 877,76 Kč |
| 700 | 114,82486 Kč | 80 377,40 Kč |
| 1 000 | 111,77928 Kč | 111 779,28 Kč |
| Unit Price without VAT: | 132,61290 Kč |
|---|---|
| Unit Price with VAT: | 160,46161 Kč |





