RG316-100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Huber+Suhner, Inc.
In Stock: 3 441
Unit Price: 204,18000 Kč
Datasheet
Coaxial Cable 26 AWG RG-316 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG316-100

DigiKey Part Number
5073-RG316-100-ND
Manufacturer
Manufacturer Product Number
RG316-100
Description
CABLE COAXIAL RG-316 26AWG 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 26 AWG RG-316 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
L-com
Length
100.0' (30.48m)
Packaging
Bulk
Jacket Color
Brown
Part Status
Active
Conductor Material
Steel, Copper Covered, Silver Coated
Cable Type
Coaxial
Dielectric Material
Polytetrafluoroethylene (PTFE)
Cable Group
RG-316
Dielectric Diameter
0.059" (1.50mm)
Wire Gauge
26 AWG
Shield Material
Copper, Silver Coated
Conductor Strand
7 Strands / 34 AWG
Shield Coverage
95%
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
VoP, Velocity of Propagation
69.0
Jacket (Insulation) Diameter
0.098" (2.48mm)
Operating Temperature
-70°C ~ 200°C
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG_316_/UHuber+Suhner, Inc.3 4413628-RG_316_/U-DS-ND204,18000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 910,84000 Kč4 910,84 Kč
104 174,87500 Kč41 748,75 Kč
253 913,86000 Kč97 846,50 Kč
503 750,60300 Kč187 530,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4 910,84000 Kč
Unit Price with VAT:5 942,11640 Kč