MFG_8915-0131000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8919 0011000

DigiKey Part Number
BEL4108-1000-ND
Manufacturer
Manufacturer Product Number
8919 0011000
Description
HOOK-UP STRND 20AWG BROWN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.100" (2.54mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1015
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00021,29208 Kč21 292,08 Kč
2 00020,22684 Kč40 453,68 Kč
3 00019,62365 Kč58 870,95 Kč
5 00018,88404 Kč94 420,20 Kč
7 00018,40865 Kč128 860,55 Kč
10 00018,17141 Kč181 714,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,29208 Kč
Unit Price with VAT:25,76342 Kč