
8919 010100 | |
|---|---|
DigiKey Part Number | BEL1732-100-ND |
Manufacturer | |
Manufacturer Product Number | 8919 010100 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 672,13000 Kč | 3 672,13 Kč |
| 2 | 3 493,54000 Kč | 6 987,08 Kč |
| 3 | 3 392,50667 Kč | 10 177,52 Kč |
| 5 | 3 268,71600 Kč | 16 343,58 Kč |
| 7 | 3 189,17571 Kč | 22 324,23 Kč |
| 10 | 3 106,63300 Kč | 31 066,33 Kč |
| Unit Price without VAT: | 3 672,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 443,27730 Kč |







