
8917 013100 | |
|---|---|
DigiKey Part Number | BEL3734-100-ND |
Manufacturer | |
Manufacturer Product Number | 8917 013100 |
Description | HOOK-UP STRND 16AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.123" (3.12mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 55,50270 Kč | 5 550,27 Kč |
| 200 | 52,78110 Kč | 10 556,22 Kč |
| 300 | 51,24127 Kč | 15 372,38 Kč |
| 500 | 49,35328 Kč | 24 676,64 Kč |
| 700 | 48,14104 Kč | 33 698,73 Kč |
| 1 000 | 46,88170 Kč | 46 881,70 Kč |
| Unit Price without VAT: | 55,50270 Kč |
|---|---|
| Unit Price with VAT: | 67,15827 Kč |







